40-position, 2-row shrouded header with straight, surface mount orientation and a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 1.25A current. Offers a temperature range of -55°C to 105°C and a flammability rating of UL94 V-0. Black housing color and UL approval.
3M N4640-2000RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.25A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 76.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N4640-2000RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.