This 40-position shrouded surface mount header features square male pins with a gold contact finish and a copper alloy contact material. It has a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. The header is packaged in bulk with 100 pieces per package and has a weight of 1lb.
3M N4640-2200 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 76.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | N4600 |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N4640-2200 to view detailed technical specifications.
No datasheet is available for this part.