Conn Ejector Header HDR 40 POS 2.54mm Solder ST SMD
3M N4640-2200RB technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.25A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M N4640-2200RB to view detailed technical specifications.
No datasheet is available for this part.