This 40-position, 2-row surface mount connector features gold-plated copper alloy contacts with a square shape and male pin type. The insulation material is glass, and the connector is rated for operation between -55°C and 105°C. It is available in bulk packaging and is part of the N4600 series.
3M N4640-2301RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N4640-2301RB to view detailed technical specifications.
No datasheet is available for this part.