50-position, 2-row straight shrouded ejector header for board-to-board applications. Features a 2.54mm pitch and surface mount termination with a solder cup. Copper alloy male pin contacts offer tin and gold plating, rated for 1A current. Operating temperature range is -55°C to 105°C. Housing color is black.
3M N4650-2000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.4mm |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Black |
| Length | 89mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| Weight | 1lb |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N4650-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.