50-position, 2-row male pin header for board-to-board applications. Features a 2.54mm pitch and straight, surface mount orientation with solder termination. Constructed with copper alloy contacts plated in tin and gold, offering a 1.25A current rating. The black, UL94 V-0 rated housing ensures durability and compliance.
3M N4650-2000RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1.25A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 3m |
| Length | 89mm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N4650-2000RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.