50-position, 2-row shrouded header with a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts made of copper alloy with gold plating for reliable mating. This straight, surface-mount component has a black housing, a maximum current rating of 1A, and operates within a temperature range of -55°C to 105°C. Termination is via solder, and it is RoHS compliant.
3M N4650-2200-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 89mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N4650-2200-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.