60-position, 2-row shrouded header with a 2.54mm pitch, designed for surface mount applications. Features male pin contacts made from copper alloy with tin and gold plating for reliable mating. This straight-orientation component boasts a 1.25A current rating, a maximum operating temperature of 105°C, and a flammability rating of UL94 V-0. The black glass-filled insulation material ensures durability.
3M N4660-2000RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.25A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 101.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N4660-2000RB to view detailed technical specifications.
No datasheet is available for this part.