
This right-angle, surface-mount memory card socket features 50 positions and 50 contacts with a 0.635mm pitch. Constructed with a liquid crystal polymer body and copper alloy contacts with gold plating, it offers a current rating of 500mA and operates within a temperature range of -55°C to 85°C. The beige housing ensures a secure connection for CompactFlash™ media.
3M N7E50-7516PG-20 technical specifications.
| Body Material | Polymer, Liquid Crystal Polymer |
| Color | Beige |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26.5mm |
| Gender | Male |
| Height | 26.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 46.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Standard |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | SMD/SMT |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-7516PG-20 to view detailed technical specifications.
No datasheet is available for this part.
