
50-position, 2-row male header with a 0.635mm pitch, designed for right-angle surface mount applications. Features gold-plated copper alloy contacts, a beige polyester insulator, and a current rating of 500mA. Operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is suitable for board-to-board interconnects.
3M N7E50-7516PK-20 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 50.6mm |
| Material | Polyester |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Standard |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Solder |
| Weight | 1.6lb |
| Width | 6.64mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-7516PK-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.