3M N7E50-A516 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Packaging | Bulk |
| Series | 7E50 |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-A516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.