3M N7E50-A516PG-20 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.64mm |
| Length | 50.6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Reverse, Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-A516PG-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.