3M N7E50-A516VY-30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7E50 |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M N7E50-A516VY-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.