3M N7E50-C516PK-30 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.6mm |
| Gender | Male |
| Height | 4mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-C516PK-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.