3M N7E50-D516VY-30 technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 48 |
| Product Depth (mm) | 15.6 |
| Product Height (mm) | 4 |
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Cage Code | 76381 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M N7E50-D516VY-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.