3M N7E50-M516EB-40-WF technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 49.94 |
| Product Depth (mm) | 38.65 |
| Product Height (mm) | 8.3 |
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M N7E50-M516EB-40-WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.