3M N7E50-M516RA-50-WFC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.65mm |
| Gender | Male |
| Length | 49.94mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 108 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Series | N7E50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-M516RA-50-WFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.