
50-position, right-angle, male connector for SD & microSD memory cards. Features a 0.635mm pitch and copper alloy contacts with gold plating, rated for 500mA. Constructed from UL94 V-0 rated thermoplastic, this surface-mount component operates between -40°C and 85°C.
3M N7E50-M516RB-40 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 38.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 38.65mm |
| Lead Free | Lead Free |
| Length | 49.94mm |
| Material | Thermoplastic |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Standard |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | SMD/SMT |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-M516RB-40 to view detailed technical specifications.
No datasheet is available for this part.
