3M N7E50-M516TC-40WF technical specifications.
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Row Spacing | 0.05inch |
| Series | 7E50 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N7E50-M516TC-40WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.