3M N7E50-M516TH-50 technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Series | 7E50 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N7E50-M516TH-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.