3M N7E50-N516EB-40 technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Reverse |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2160 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Series | N7E50 |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-N516EB-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.