50-contact, 2-row male header for board-to-board applications. Features a right-angle, surface mount terminal with a 0.635mm lead pitch and gold-plated copper alloy contacts. Rated for 500mA current and operates from -40°C to 85°C. Constructed from beige thermoplastic with nickel body plating and a UL94 V-0 flammability rating.
3M N7E50-N516RB-50 technical specifications.
| Body Plating | Nickel |
| Color | Beige |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 38.65mm |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 0.635mm |
| Length | 49.94mm |
| Material | Thermoplastic |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Solder |
| Weight | 6.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-N516RB-50 to view detailed technical specifications.
No datasheet is available for this part.