
50-contact, 2-row right-angle male header receptacle for board-to-board applications. Features 1.27mm pitch, surface mount termination with gold-plated copper alloy contacts, and a 500mA current rating. Operates within a -40°C to 85°C temperature range, with a 500V voltage rating and UL94 V-0 flammability. Supplied on tape and reel, this lead-free and RoHS compliant component is designed for PCB mounting.
3M N7E50-Q516RA-40-WF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-Q516RA-40-WF to view detailed technical specifications.
No datasheet is available for this part.