50-position, 1-row right-angle modular connector with 50 contacts. Features copper alloy and copper contacts with gold plating, and a nickel-plated body. Constructed from UL94 V-0 rated thermoplastic, this surface mount component operates within a temperature range of -40°C to 85°C and handles a maximum current rating of 500mA. Termination is SMD/SMT with a 0.635mm lead pitch.
3M N7E50-Q516RB-50 technical specifications.
| Body Plating | Nickel |
| Color | Beige |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 0.635mm |
| Length | 47mm |
| Material | Thermoplastic |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | 7E50 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-Q516RB-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.