
This right-angle, surface-mount modular connector features 50 positions and 50 contacts with a 0.635mm lead pitch. Constructed from beige thermoplastic with a nickel-plated body and gold-plated copper alloy contacts, it offers a current rating of 500mA and operates within a temperature range of -40°C to 85°C. The connector is UL94 V-0 flammability rated and designed for solder termination.
3M N7E50-R516RB-50 technical specifications.
| Body Plating | Nickel |
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 0.635mm |
| Length | 47mm |
| Material | Thermoplastic |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tray |
| Series | 7E50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-R516RB-50 to view detailed technical specifications.
No datasheet is available for this part.
