3M N7G24-A0B2-RA-00-0HT technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 39.23mm |
| Gender | Male |
| Length | 48.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7G24 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N7G24-A0B2-RA-00-0HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.