3M N7G24-A0B2RB-00-7HT technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 7G24 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N7G24-A0B2RB-00-7HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.