3M NS-HGC1M technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Lead Length | 24inch |
| Resistance | 108R |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M NS-HGC1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.