3M NST-1/4-BLACK technical specifications.
| Package/Case | 200 |
| Color | Black |
| Inside Diameter | 0.25inch |
| Lead Length | 3m |
| Length | 200foot |
| Material | NEOPRENE, Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 3 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | NST |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for 3M NST-1/4-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.