3M NST-5/8-BLACK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 100foot |
| Material | NEOPRENE |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 300 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NST |
| RoHS | Compliant |
Download the complete datasheet for 3M NST-5/8-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.