3M P05-060ST-A-G technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | Pak 5 |
| RoHS | Compliant |
Download the complete datasheet for 3M P05-060ST-A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.