3M P05N-030PT-B-G technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | P05N |
| RoHS | Compliant |
Download the complete datasheet for 3M P05N-030PT-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
