3M P05N-030ST-A-G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| Gender | Female |
| Length | 10.7mm |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | P05N |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P05N-030ST-A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.