3M P05N-040PT-D-G technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P05N |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P05N-040PT-D-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.