3M P08-020PLC-A-G technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | P08 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-020PLC-A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.