3M P08-020PLC-C-G technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Series | P08 |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-020PLC-C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.