3M P08-020PLTC-B-G technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-020PLTC-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.