3M P08-020SL-A-G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.93mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 10.6mm |
| Mated Stacking Heights | 5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Series | P08 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-020SL-A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.