3M P08-020SLC-B-TG technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -50 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | P08 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VDC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 8u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for 3M P08-020SLC-B-TG to view detailed technical specifications.
No datasheet is available for this part.