
This 40-position 2-row straight surface mount connector features a copper alloy contact material with gold plating. It has a maximum current rating of 500mA and a maximum operating temperature range of -55°C to 85°C. The connector is lead-free and RoHS compliant, with a packaging option of rail/tube containing 300 pieces. It has a pitch of 0.031inch and is suitable for surface mount applications.
3M P08-040-PLC-A-G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.95mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | P08 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-040-PLC-A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.