3M P08-080HL-E-G technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.5mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | P08 |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-080HL-E-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.