3M P08-080HLC-E-G technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 11.5mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | P08 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-080HLC-E-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.