
80-position, 2-row board-to-board connector with a 0.8mm pitch. Features straight, male, surface mount termination with gold-plated copper alloy contacts. Offers a 6mm mated stacking height and a 60V voltage rating. Operates within a -55°C to 85°C temperature range, with a 500mA current rating.
3M P08-080PL-A-G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.95mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 37.85mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Series | P08 |
| Stack Height | 11.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-080PL-A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.