
The 3M P08-080PLC-A-TG is an 8-position SMD/SMT connector with gold contact plating and a 2.54mm pitch. It is available in quantities of 300. This connector is not RoHS compliant. It is part of the P08 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M P08-080PLC-A-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | P08 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P08-080PLC-A-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
