3M P08-100PL-A-TG technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | P08 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P08-100PL-A-TG to view detailed technical specifications.
No datasheet is available for this part.