3M P08-100SLTM-B-G technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1950 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | P08 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-100SLTM-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.