3M P10-010PLT-A-G technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | P10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M P10-010PLT-A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.