3M P10-016SLT-A-G technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 16 |
| Cage Code | 76381 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M P10-016SLT-A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.