
26-position, 2-row female socket connector with right-angle orientation. Features gold-plated bronze contacts for 30AWG ribbon wire termination via Insulation Displacement Technology (IDT). Offers a 1.27mm pitch and a maximum current rating of 500mA, operating between -55°C and 85°C. Black housing, free-hanging mount, and bulk packaging.
3M P25E-026S-EA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 32.24mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | P25E |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25E-026S-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.