3M P25E-034S-EA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.6mm |
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 500mA |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | P25E |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25E-034S-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.